Hirose DF22L-2P-7.92DSA(05) technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Copper, Tin |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22L-2P-7.92DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
