Sign in to ask questions about the Hirose DF22L-2S-7.92C(28) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF22L-2S-7.92C(28) technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Depth | 20mm |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF22 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 11.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22L-2S-7.92C(28) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
