
4-position, single-row wire-to-board header with a 7.92mm pitch. Features male pin contacts made of copper alloy with tin/lead plating and a tin mating finish. This straight, top-entry, through-hole mounted component has a 1kV voltage rating and is constructed with beige nylon insulation, rated UL94 V-0 for flammability.
Hirose DF22L-4P-7.92DSA(05) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 28.7mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22L-4P-7.92DSA(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
