
Shrouded header connector, 2 positions, 7.92mm pitch, right-angle, side entry, through-hole mounting. Features male pin contacts made of copper alloy with copper, tin, and lead plating, offering a 25A current rating and 600V voltage rating. Operates within a temperature range of -35°C to 85°C. Housing color is black.
Sign in to ask questions about the Hirose DF22R-2P-7.92DS(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF22R-2P-7.92DS(05) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Copper, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Depth | 12.2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-2P-7.92DS(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
