
3-position, 1-row straight shrouded header with a 7.92mm pitch. Features male pin contacts made of copper alloy with tin-lead plating, designed for solder termination. Rated for 1kV AC/DC, operating between -35°C and 85°C. Housing is black, and the component mounts via through-hole.
Sign in to ask questions about the Hirose DF22R-3P-7.92DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF22R-3P-7.92DSA(05) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.354inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 12.45mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-3P-7.92DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
