
The Hirose EnerBee DF22 series wire housing is a crimp type, 3-contact, cable mount connector. It features a black housing with a 7.92mm pitch and is designed for lead-free applications. The connector has a rated voltage of 1kV and is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF22R-3S-7.92C(28) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF22R-3S-7.92C(28) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 20mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.42mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnerBee™ DF22 |
| Termination | Crimp |
| DC Rated Voltage | 1kV |
| Width | 11.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF22R-3S-7.92C(28) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
