
This 30-position SMD/SMT connector features a 0.5mm pitch and a current rating of 300mA. It is designed to operate within a temperature range of -35°C to 85°C and is rated for a maximum voltage of 50V. The connector is made with a bronze contact material and features a gold plating. It is available in a package quantity of 3000 and is packaged on a tape and reel. The connector is RoHS compliant.
Hirose DF23C-30DP-0.5V(91) technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 30 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | DF23 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF23C-30DP-0.5V(91) to view detailed technical specifications.
No datasheet is available for this part.
