
This 10-pin surface mount male header features a beige color and 0.079inch pitch. It is available in a 100-pack quantity and comes in a rail/tube packaging. The header has a bronze contact material with a tin plating and a male pin contact type. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3-10P-2H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-10P-2H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
