
11-position, 1-row straight female socket housing with 2mm pitch for crimp termination. Features a 3A current rating and 100V voltage rating. Black housing, 24mm length, 6.8mm depth, and 4.6mm width. Lead-free and RoHS compliant, designed for free hanging or cable mounting.
Hirose DF3-11S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Gender | Female |
| Height | 4.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-11S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
