
This shrouded header features 11 contacts in a 2-row configuration, designed for through hole mounting. The terminal pitch is 2mm, with a product length of 24mm and a depth of 4.58mm. The header's height is 5.9mm and it is rated for a maximum operating temperature of 85°C and a minimum of -30°C. It can handle a maximum current of 3A and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 4.58 |
| Product Height (mm) | 5.9 |
| Type | Shrouded Header |
| Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |