
This 12-position surface mount header features a beige housing and bronze contacts with tin plating. It has a 0.079inch pitch and is available in packs of 100. The header is not RoHS compliant and contains lead, making it suitable for applications where leaded components are acceptable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3-12P-2H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-12P-2H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.