
12-position, 1-row straight receptacle housing with 2mm pitch, designed for crimp termination. Features a 3A current rating and 250V voltage rating, with a black nylon construction. Suitable for free hanging, panel, or cable mounting, accommodating wire gauges from 22 to 28 AWG. Operating temperature range is -30°C to 85°C.
Hirose DF3-12S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Gender | Receptacle |
| Height | 4.6mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 26mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| Width | 4.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-12S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
