
This 13-position crimp wire housing is designed for use with 2mm pitch wires and features a black housing color. It has a current rating of 3A and a voltage rating of 100V. The housing is made of lead-free materials and is packaged in bulk quantities of 100. The wire housing is suitable for use in a variety of applications where a secure and reliable connection is required.
Hirose DF3-13EP-2C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-13EP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
