
This female signal contact is made from bronze with a gold plating, suitable for use with 22AWG wire or cable. It is designed for crimp termination and is available in quantities of 10,000 per reel. The contact is lead-free and RoHS compliant. The contact is part of the DF3 series from Hirose.
Sign in to ask questions about the Hirose DF3-22SCFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3-22SCFC technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-22SCFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
