
Female signal contact for cable mounting, featuring a crimp termination. Constructed from bronze with gold plating for reliable signal transmission. Designed for wire gauges between 28AWG and 24AWG, supplied on tape and reel packaging with 10,000 units per package. This RoHS compliant component ensures lead-free operation.
Hirose DF3-2428SCFC technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-2428SCFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.