
The Hirose DF3-2EP-2C(10) is a 2-position crimp contact with a current rating of 3A and a voltage rating of 100V. It features a black color and a free hanging mount. The contact type is male pin and is terminated with a crimp connection. The contact is RoHS compliant and is packaged in bulk quantities of 100. The contact has a pitch of 0.079inch and is suitable for use in rectangular connectors.
Hirose DF3-2EP-2C(10) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-2EP-2C(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.