Hirose DF3-2EP-2C(20) technical specifications.
| Contact Type | Pin |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | DF3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-2EP-2C(20) to view detailed technical specifications.
No datasheet is available for this part.