
2-position, 1-row wire housing with 2mm pitch for crimp termination. Features female socket contacts, a straight orientation, and a 3A current rating. Constructed from black nylon insulation, this receptacle housing supports panel or free-hanging mounting and operates within a -30°C to 85°C temperature range. RoHS compliant and lead-free, it is designed for wire gauges from 22AWG to 28AWG.
Hirose DF3-2S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Gender | Receptacle |
| Height | 4.6mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-2S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
