
The DF3-2S-2C(17) connector from Hirose is a 2-position, female socket connector with a current rating of 3A and a voltage rating of 100V. It features a 2mm pitch and is designed for free hanging applications. The connector is packaged in bulk and is RoHS compliant. The DF3 series is a line of connectors from Hirose, and this specific part is available in quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3-2S-2C(17) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-2S-2C(17) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.