
This 3-pin surface mount header from Hirose features a beige housing and bronze contacts with tin plating. The header is designed for surface mount applications and is available in a pack of 100. It has a 0.079inch pitch and is not RoHS compliant due to containing lead. The header is suitable for use in a variety of electronic devices and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |