
The DF3-4S-2C(10) is a 4-position female socket connector with a current rating of 3A and a voltage rating of 100V. It features a white color and crimp termination. The connector is designed for free hanging mount and is available in a bulk packaging quantity of 100. It is RoHS compliant and suitable for use in applications where a high level of electrical connectivity is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3-4S-2C(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-4S-2C(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.