
The DF3-5P-2H(50) is a 5-pin surface mount connector from Hirose. It features a beige housing with gold-plated bronze contacts. This connector is available in a 26-pack and is packaged in a rail/tube format. The contacts are male pins with a 0.079inch pitch. The DF3 series is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Hirose DF3-5P-2H(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3-5P-2H(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-5P-2H(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.