
The DF3-5P-2V(50) is a 5-pin surface mount connector from Hirose. It features a beige housing and gold-plated bronze contacts. The connector has a 0.079inch pitch and is available in a 26-pack packaging configuration. The DF3 series is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Hirose DF3-5P-2V(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3-5P-2V(50) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3-5P-2V(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.