
This 9-pin male header features a current rating of 3A and a voltage rating of 100V. It is constructed with brass contacts plated with gold and has a black housing. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging quantity of 100 and has a pitch of 0.079inch.
Sign in to ask questions about the Hirose DF3-9P-2DS(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3-9P-2DS(01) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-9P-2DS(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.