
This Hirose DF3-9S-2C wire housing features a 9-position female socket design with a 3A 250V current and voltage rating. The housing measures 20mm in length and has a 2mm pitch. It is designed for free hanging or cable mounting and is available in bulk packaging with 100 units per package. The housing is made of lead-free materials and is RoHS compliant.
Hirose DF3-9S-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.8mm |
| Gender | Female |
| Height | 4.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3-9S-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
