
The Hirose DF30FC-14DS-0.4V(81) is a 14-position, 2-row surface mount connector with a voltage rating of 30V and a current rating of 300mA. It features a pitch of 0.4mm and is suitable for use in temperatures ranging from -35°C to 85°C. The connector is RoHS compliant and is available in a package quantity of 5000 pieces, packaged in tape and reel. The contact material is bronze with a gold plating, and the package case is SMD/SMT.
Hirose DF30FC-14DS-0.4V(81) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF30 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF30FC-14DS-0.4V(81) to view detailed technical specifications.
No datasheet is available for this part.
