
This 14-position, 2-row surface mount connector features a 0.4mm pitch and is rated for 30V and 300mA. It is constructed with bronze contacts plated with gold and is available in a package quantity of 1000 units. The connector is packaged on a tape and reel and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C.
Hirose DF30FC-14DS-0.4V(82) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF30 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF30FC-14DS-0.4V(82) to view detailed technical specifications.
No datasheet is available for this part.
