Hirose DF36-45P-0.4SD(51) technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | DF36 |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF36-45P-0.4SD(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
