
This 50-position shrouded header from Hirose features a 1-row design with a pitch of 0.016inch and a maximum wire gauge of 46AWG. It is available in a tape and reel packaging and is compliant with RoHS regulations. The header has a natural color and a bronze contact material with a gold plating. It is designed for free-hanging mounting and has a termination of solder.
Hirose DF36-50P-0.4SD(51) technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF36 |
| Termination | Solder |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF36-50P-0.4SD(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
