Headers & Wire Housings 2MM V PCB HEADER 9P CUSTOM
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | DF3 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |