
2-position, single-row board-to-board connector featuring male pin contacts with a tin finish on brass. This through-hole mount header offers a 0.079-inch pitch and a 3A current rating, with a 100V voltage rating. Designed for press-fit termination, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The blue nylon insulation supports a mated stacking height of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3A-2P-2DSA(16) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3A-2P-2DSA(16) technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3A-2P-2DSA(16) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.