
8-position, 1-row shrouded header with a 2mm pitch. Features right-angle, through-hole mounting with male pin contacts made of brass and copper alloy, plated with tin for mating. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Insulation material is black nylon with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Hirose DF3A-8P-2DS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.