Conn Housing PL 13 POS 2mm Crimp ST Panel Mount Black Bag
Hirose DF3AA-13EP-2C technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3AA-13EP-2C to view detailed technical specifications.
No datasheet is available for this part.