
2-position, 1-row straight wire housing with 2mm pitch for crimp termination. Features a male pin contact type and a panel mount, snap-in design. Rated for 3A current and 100V AC / 250V DC voltage, operating between -30°C and 85°C. Black housing, lead-free and RoHS compliant.
Hirose DF3AA-2EP-2C technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 11.1mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3AA-2EP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
