
This Hirose DF3 series connector features 11 male pin contacts with a bronze construction and tin plating. It is available in a beige housing with a surface mount termination and a packaging style of rail/tube. The connector is not RoHS compliant and contains lead. It has a pitch of 0.079inch and is available in a package quantity of 15.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | DF3 |
| Termination | Solder |
| RoHS | Not Compliant |