
10-position, right-angle PCB header with a 2mm pitch, designed for surface mount termination. Features male pin contacts made of brass with tin plating, offering a circular contact shape and a current rating of 3A. The nylon housing is black with beige insulation, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C, with a voltage rating of 250V AC. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Hirose DF3DZ-10P-2H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-10P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.