
This Hirose DF3DZ-11P-2H(20) connector features 11 male pin contacts with a beige housing and tin plating. It is lead-free and RoHS compliant, suitable for surface mount applications. The connector is packaged in a rail or tube with 15 pieces per quantity, with a pitch of 0.079 inch.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| RoHS | Compliant |