This 15-pin surface mount header from Hirose features a beige housing and tin-plated bronze contacts. It has a 0.079inch pitch and is lead free and RoHS compliant. The header is available in a rail or tube packaging format with 12 pieces per package. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| RoHS | Compliant |