
2-position, 2mm pitch right-angle male header connector with tin-plated brass male pin contacts. Features a 3A current rating and 100V voltage rating, suitable for surface mount applications. Operating temperature range is -30°C to 85°C. This beige, lead-free, RoHS compliant component is designed for solder termination.
Hirose DF3DZ-2P-2H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.9mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-2P-2H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.