
This 3-position rectangular connector features a contact finish of tin on mating contacts and a brass contact material. It has a current rating of 3A and a voltage rating of 250V. The connector is made of nylon with a beige insulation color and is RoHS compliant. It is available in a tape and reel packaging with 1000 pieces per pack and has a pitch of 2mm. The operating temperature range is from -55°C to 105°C.
Hirose DF3DZ-3P-2H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-3P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.