
4-position, 1-row right-angle PCB header with 2mm pitch. Features male pin contacts made from brass, copper alloy, or bronze with tin plating for mating. Rated for 3A current and 100V AC / 250V voltage, operating between -55°C and 105°C. Housing and insulation are beige nylon, with a UL94 V-0 flammability rating. SMT termination, lead-free, and RoHS compliant.
Hirose DF3DZ-4P-2H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-4P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.