This Hirose DF3DZ-4P-2V(20) connector features a beige housing and male pin contacts with a tin plating. It has a current rating of 3A and a voltage rating of 100V. The connector is designed for surface mount applications and is packaged in a rail or tube with 30 pieces. It is lead-free and RoHS compliant.
Hirose DF3DZ-4P-2V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.