5-position, 1-row, 2mm pitch PCB header with male pin contacts. Features brass contacts with tin plating, a 3A current rating, and a 250V voltage rating. Designed for surface mount termination with a solder connection. Insulation is beige nylon with UL94 V-0 flammability rating. Operates between -30°C and 85°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose DF3DZ-5P-2V(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3DZ-5P-2V(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-5P-2V(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.