This 7-pin surface mount connector features a male contact with a brass material and tin plating, rated for 3A and 100V. It has a beige housing with a height of 5.6mm and a length of 18.5mm, and is packaged in a rail/tube format with 21 pieces per package. The connector is lead-free and RoHS compliant, with a pitch of 0.079inch and a width of 5.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3DZ-7P-2H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-7P-2H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.