
This Hirose DF3DZ-8P-2H(20) connector features 8 male pin contacts with a bronze material and tin plating. It is designed for surface mount applications and is packaged in a rail or tube format. The connector is lead-free and RoHS compliant, making it suitable for a variety of electronic applications. The 0.079inch pitch ensures reliable connections in dense board layouts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3DZ-8P-2H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3DZ-8P-2H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.