
This Hirose DF3DZ-9P-2H(20) connector features 9 male pin contacts with a bronze construction and tin plating. It is designed for surface mount applications and is available in a rail/tube packaging format with 18 pieces per package. The connector has a beige housing color and a 0.079inch pitch. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| RoHS | Compliant |