The DF3E-10P-2H(21) is a 10-position shrouded header with a HDR gender and 2mm terminal pitch. It is designed for surface mount applications and has a right angle body orientation. The header has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 3A. It can withstand a maximum voltage rating of 250VDC or 250VAC. The header is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
Hirose DF3E-10P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.