
The DF3E-2428SCFC female contact is made from bronze with a gold plating. It is designed for crimp termination on wire gauges between 24 AWG and 28 AWG. The contact is packaged in tape and reel quantities of 10,000. This component is part of the DF3 series.
Checking distributor stock and pricing after the page loads.
Hirose DF3E-2428SCFC technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | DF3 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.