This shrouded header from Hirose features 3 HDR contacts with a 2mm pitch, suitable for surface mount applications. It has a right-angle body orientation and can operate within a temperature range of -55°C to 105°C. The header is designed for termination by soldering and has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
Hirose DF3E-3P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.