Hirose DF3E-4P-2H(20) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Hirose DF3E-4P-2H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.